Nexperia PMV250EPEA Type P-Channel MOSFET, 1.5 A, 40 V Enhancement, 3-Pin SOT-23 PMV250EPEAR

Subtotal (1 reel of 3000 units)*

€336.00

(exc. VAT)

€414.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18,000 unit(s) shipping from 02 November 2026
  • Plus 3,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.112€336.00

*price indicative

RS Stock No.:
136-4800
Mfr. Part No.:
PMV250EPEAR
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

40V

Series

PMV250EPEA

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

4.7nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.2V

Maximum Power Dissipation Pd

6.25W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Height

1mm

Length

3mm

Automotive Standard

AEC-Q101

P-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy