Nexperia PMV250EPEA Type P-Channel MOSFET, 1.5 A, 40 V Enhancement, 3-Pin SOT-23 PMV250EPEAR
- RS Stock No.:
- 136-4864
- Mfr. Part No.:
- PMV250EPEAR
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 02 November 2026
- Plus 18,300 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 500 | €0.096 | €9.60 |
| 600 - 1400 | €0.079 | €7.90 |
| 1500 + | €0.068 | €6.80 |
*price indicative
- RS Stock No.:
- 136-4864
- Mfr. Part No.:
- PMV250EPEAR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOT-23 | |
| Series | PMV250EPEA | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 6.25W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOT-23 | ||
Series PMV250EPEA | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 6.25W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia PMV250EPEA Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 PMV250EPEAR
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN358P
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS314PEH6327XTSA1
- Nexperia BSS84AK Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- Nexperia BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV30XPEAR
- Nexperia Type P-Channel MOSFET 20 V Enhancement215
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV27UPEAR
