onsemi NVD5C668NL N-Channel MOSFET, 49 A, 60 V Enhancement, 3-Pin TO-252 NVD5C668NLT4G
- RS Stock No.:
- 141-2079
- Mfr. Part No.:
- NVD5C668NLT4G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 141-2079
- Mfr. Part No.:
- NVD5C668NLT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NVD5C668NL | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 44W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NVD5C668NL | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 44W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NVD5C668NL N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NVD5C668NLT4G
- onsemi Dual NVMFD5C672NL 2 N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMFD5C672NLT1G
- onsemi Dual NVMFD5C672NL 2 N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMFD5C672NLWFT1G
- onsemi Dual NVMFD5C672NL 2 N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ44NPBF
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6049YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6049YNZ4C13
