onsemi PowerTrench N-Channel MOSFET, 193 A, 60 V Enhancement, 3-Pin TO-220

Subtotal (1 tube of 50 units)*

€81.40

(exc. VAT)

€100.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€1.628€81.40

*price indicative

RS Stock No.:
145-4590
Mfr. Part No.:
FDP030N06
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

193A

Maximum Drain Source Voltage Vds

60V

Series

PowerTrench

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.2mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

231W

Typical Gate Charge Qg @ Vgs

116nC

Maximum Operating Temperature

175°C

Width

4.7mm

Standards/Approvals

No

Length

10.1mm

Height

15.38mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy