onsemi PowerTrench N-Channel MOSFET, 193 A, 60 V Enhancement, 3-Pin TO-220 FDP030N06
- RS Stock No.:
- 806-3541
- Mfr. Part No.:
- FDP030N06
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€9.86
(exc. VAT)
€12.12
(inc. VAT)
Temporarily out of stock
- 712 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.93 | €9.86 |
*price indicative
- RS Stock No.:
- 806-3541
- Mfr. Part No.:
- FDP030N06
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 193A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | PowerTrench | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 231W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 116nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Height | 15.38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 193A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series PowerTrench | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 231W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 116nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Height 15.38mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FDP025N06
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FDP5800
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FDPF320N06L
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
