Infineon Single CoolMOS C3 1 N-Channel MOSFET, 15 A, 900 V Enhancement, 3-Pin TO-220FP IPA90R340C3XKSA1
- RS Stock No.:
- 145-9189
- Mfr. Part No.:
- IPA90R340C3XKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-9189
- Mfr. Part No.:
- IPA90R340C3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | CoolMOS C3 | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 15 A | |
| Maximum Drain Source Voltage (Vds) | 900 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220FP | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 16.15 mm | |
| Length | 10.65 mm | |
| Maximum Drain Source Resistance (Rds) | 340 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -30 V, +30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 35 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 4.85 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series CoolMOS C3 | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 15 A | ||
Maximum Drain Source Voltage (Vds) 900 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220FP | ||
Forward Voltage (Vf) 1.2 V | ||
Height 16.15 mm | ||
Length 10.65 mm | ||
Maximum Drain Source Resistance (Rds) 340 mΩ | ||
Maximum Gate Source Voltage (Vgs) -30 V, +30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 35 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 4.85 mm | ||
- COO (Country of Origin):
- MY
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Single CoolMOS C3 1 N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220FP IPA90R340C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS C3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP SPA15N60C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 900 V, 3-Pin TO-220 IPP90R800C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP SPA08N80C3XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
- Infineon Single OptiMOS 3 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220FP IPA093N06N3GXKSA1
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
