Infineon CoolMOS CP N-Channel MOSFET, 16 A, 650 V Enhancement, 3-Pin TO-220 IPA60R199CPXKSA1
- RS Stock No.:
- 145-9321
- Mfr. Part No.:
- IPA60R199CPXKSA1
- Manufacturer:
- Infineon
Add 100 more to save €24.80
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€154.60
(exc. VAT)
€190.15
(inc. VAT)
- 200 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €3.092 | €154.60 | - |
| 100 - 200 | €2.844 | €142.20 | €24.80 |
| 250 + | €2.69 | €134.50 | €100.50 |
*price indicative
- RS Stock No.:
- 145-9321
- Mfr. Part No.:
- IPA60R199CPXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS CP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 199mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 34W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.65mm | |
| Width | 4.85mm | |
| Standards/Approvals | No | |
| Height | 16.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS CP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 199mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 34W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.65mm | ||
Width 4.85mm | ||
Standards/Approvals No | ||
Height 16.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon CoolMOS™CP Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R199CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R045CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R125CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R165CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
