onsemi Single N-Channel MOSFET, 50 mA, 25 V, 6-Pin CPH NSVJ6904DSB6T1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.92

(exc. VAT)

€8.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.692€6.92
100 - 240€0.521€5.21
250 - 490€0.505€5.05
500 - 990€0.442€4.42
1000 +€0.358€3.58

*price indicative

Packaging Options:
RS Stock No.:
185-9107
Mfr. Part No.:
NSVJ6904DSB6T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50mA

Maximum Drain Source Voltage Vds

25V

Package Type

CPH

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

AEC-Q101, PPAP

Height

850μm

Width

1.6mm

Length

2.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The NSVJ6904DSB6 is a composite type of JFET designed for compact size and high efficiency which can achieve high gain performance. This PPAP capable device is suited for automotive applications.

High forward transfer admittance | yfs |

Small Capacitance Ciss

Ultralow noise figure

Pb-Free, Halogen Free

CPH6 package is pin-compatible with SC-74

PPAP capable

Dual type

Enable the reception of small level signal

High Gain

Enable the reception of small level signal

Enviromental consideration

Enables use in high temperature environments

For Automotive

Mounting area is greatly reduced by incorporating two JFETs of the NSVJ3910SB3 in one package of CPH6 compared with using two separate packages

Applications

AM Tuner RF Amplification

Low Noise Amplifier

End Products

Car Audio System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy