Nexperia BUK7M1560E N-Channel MOSFET, 43 A, 60 V Enhancement, 4-Pin LFPAK BUK7M15-60EX

Subtotal (1 reel of 1500 units)*

€843.00

(exc. VAT)

€1,036.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.562€843.00

*price indicative

RS Stock No.:
152-7146
Mfr. Part No.:
BUK7M15-60EX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

60V

Series

BUK7M1560E

Package Type

LFPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19.4nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

62W

Maximum Operating Temperature

175°C

Width

2.6mm

Standards/Approvals

No

Length

3.4mm

Height

900μm

Automotive Standard

AEC-Q101

N-channel 60 V, 15 mΩ standard level MOSFET in LFPAK33, Standard level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

Q101 Compliant

Repetitive avalanche rated

Suitable for thermally demanding environments due to 175 °C rating

True standard level gate with VGS(th) rating of greater than 1 V at 175 °C

12 V automotive systems

Motors, lamps and solenoid control

Transmission control

Ultra high performance power switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy