Infineon BSC12DN20NS3 G N-Channel MOSFET, 11.3 A, 200 V Enhancement, 8-Pin TDSON BSC12DN20NS3GATMA1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-2290
Mfr. Part No.:
BSC12DN20NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11.3A

Maximum Drain Source Voltage Vds

200V

Package Type

TDSON

Series

BSC12DN20NS3 G

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6.5nC

Maximum Power Dissipation Pd

50W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.35mm

Height

1.1mm

Length

5.35mm

Automotive Standard

No

The Infineon BSC12DN20NS3 G 200V OptiMOS products are performance leading Benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Highest efficiency

Highest power density

Lowest board space consumption

Minimal device paralleling required

System cost improvement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy