Infineon BSZ12DN20NS3 G N-Channel MOSFET, 11.3 A, 200 V Enhancement, 8-Pin PG-TSDSON-8 BSZ12DN20NS3GATMA1
- RS Stock No.:
- 273-5249
- Mfr. Part No.:
- BSZ12DN20NS3GATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5249
- Mfr. Part No.:
- BSZ12DN20NS3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.3A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | PG-TSDSON-8 | |
| Series | BSZ12DN20NS3 G | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 40mm | |
| Length | 40mm | |
| Standards/Approvals | IEC61249-2-21, JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.3A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type PG-TSDSON-8 | ||
Series BSZ12DN20NS3 G | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 40mm | ||
Length 40mm | ||
Standards/Approvals IEC61249-2-21, JEDEC1 | ||
Automotive Standard No | ||
The Infineon MOSFET is a N channel power MOSFET. This MOSFET has an excellent gate charge. It is qualified according to JEDEC for target applications and 150 degree Celsius operating temperature. It is a optimized for dc to dc conversion.
Halogen free
RoHS compliant
Pb free lead plating
Very low on resistance
Related links
- Infineon BSZ12DN20NS3 G N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSDSON-8
- Infineon OptiMOS™ 3 N-Channel MOSFET 200 V, 8-Pin TSDSON BSZ12DN20NS3GATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ056N03LF2SATMA1
- Infineon ISZ N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TSDSON-8 ISZ113N10NM5LF2ATMA1
- Infineon BSC12DN20NS3 G N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC12DN20NS3GATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0901NSIATMA1
