Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET, 860 mA, 20 V Enhancement, 6-Pin SC-88 PMGD290XN,115

Subtotal (1 reel of 3000 units)*

€258.00

(exc. VAT)

€318.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.086€258.00

*price indicative

RS Stock No.:
166-0612
Mfr. Part No.:
PMGD290XN,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

860mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-88

Series

Trench MOSFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

350mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

0.72nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

410mW

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Standards/Approvals

No

Length

2.2mm

Height

1mm

Width

1.35mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
MY

Dual N-Channel MOSFET, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy