STMicroelectronics SuperMESH N-Channel Power MOSFET, 10 A, 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
- RS Stock No.:
- 168-6101
- Mfr. Part No.:
- STP11NK50Z
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€96.00
(exc. VAT)
€118.00
(inc. VAT)
- Plus 1,700 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €1.92 | €96.00 |
| 250 - 450 | €1.791 | €89.55 |
| 500 + | €1.536 | €76.80 |
*price indicative
- RS Stock No.:
- 168-6101
- Mfr. Part No.:
- STP11NK50Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | SuperMESH | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.52Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Standards/Approvals | ECOPACK, JEDEC JESD97 | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series SuperMESH | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.52Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Operating Temperature 150°C | ||
Height 9.15mm | ||
Length 10.4mm | ||
Standards/Approvals ECOPACK, JEDEC JESD97 | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics SuperMESH N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220 STP11NK50Z
- STMicroelectronics SuperMESH N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220 STP12NK80Z
- STMicroelectronics SuperMESH N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- STMicroelectronics SuperMESH N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP20NK50Z
- STMicroelectronics SuperMESH N-Channel Zener-Protected SuperMESH MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics SuperMESH N-Channel SuperMESH Power MOSFET 600 V Enhancement, 3-Pin TO-263 STB4NK60ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 STD5NK50ZT4
- STMicroelectronics SuperMESH N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 STW15NK50Z
