Toshiba TK N-Channel MOSFET, 15.8 A, 600 V Enhancement, 3-Pin TO-220 TK16A60W5,S4VX(M

Temporarily out of stock
RS Stock No.:
891-2904
Mfr. Part No.:
TK16A60W5,S4VX(M
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15.8A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

TK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

230mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

40W

Typical Gate Charge Qg @ Vgs

43nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

-1.7V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.5mm

Height

15mm

Length

10mm

Automotive Standard

No

COO (Country of Origin):
MY

MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy