Infineon HEXFET N-Channel MOSFET, 17 A, 55 V Enhancement, 3-Pin TO-252 IRLR024NTRPBF

Get a bulk buy discount

Add 125 more to save €24.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

€13.80

(exc. VAT)

€16.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 13,175 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100€0.552€13.80-
125 +€0.358€8.95€24.25

*price indicative

Packaging Options:
RS Stock No.:
830-3341
Distrelec Article No.:
304-44-476
Mfr. Part No.:
IRLR024NTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15nC

Maximum Gate Source Voltage Vgs

-16V, +16V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

45W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Automotive Standard

No

N-Channel Power MOSFET 55V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy