Infineon SIPMOS N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€252.00

(exc. VAT)

€309.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.084€252.00-
6000 - 12000€0.08€240.004%
15000 +€0.076€228.009%

*price indicative

RS Stock No.:
214-4475
Mfr. Part No.:
SN7002NH6327XTSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

SIPMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

60V

Typical Gate Charge Qg @ Vgs

1.5nC

Maximum Power Dissipation Pd

0.36W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61249-2-21, AEC Q101

Automotive Standard

No

Infineon SIPMOS Series MOSFET, 60V Drain Source Voltage, 5Ω Drain Source Resistance - SN7002NH6327XTSA2


This MOSFET is a small-signal N-channel transistor designed for switching and control tasks in surface-mount assemblies. It operates as an enhancement-mode device and is built to withstand a wide ambient range, making it suitable for electronics that require compact, thermally resilient switching components.

Features and Benefits:


• 60V drain voltage for high-voltage switching capability
• 5Ω Rds(on) enabling controlled low-current conduction
• 200mA continuous drain current for small-signal loads
• 1.2V forward voltage supporting predictable diode drop
• 1.5nC typical gate charge for faster gate transitions
• 0.36W power dissipation for moderate thermal loading

Applications


• Suitable for battery-management signal switching circuits
• Ideal for low-current power routing in consumer electronics
• Used with small motor-driver interface circuits
• Can be used for level-shifting and signal multiplexing
• Suitable for sensor-conditioning and signal isolation tasks

What package and mounting type does it use for PCB assembly?


It is supplied in a SOT-23 package and intended for surface-mount placement.

How does it perform across temperature extremes in harsh environments?


It operates between -55°C and 150°C, providing stability for varied thermal conditions.

What gate and drain voltage limits must be observed during design?


The gate-to-source and drain-to-source voltages are both limited to 60V, which defines maximum applied voltages.

Are there industry material or process standards associated with the component?


It complies with IEC 61249-2-21 and meets AEC Q101 for automotive-qualification equivalence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy