Infineon SIPMOS N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2

Subtotal (1 pack of 200 units)*

€16.80

(exc. VAT)

€20.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 37,400 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
200 +€0.084€16.80

*price indicative

Packaging Options:
RS Stock No.:
214-4337
Mfr. Part No.:
BSS7728NH6327XTSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

SIPMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.36W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

1nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.12mm

Width

1.4mm

Length

3.04mm

Automotive Standard

AEC-Q101

This Infineon SIPMOS Small signal MOSFETis ideally suited for space-constrained automotive and/or non-automotive applications. They can be found in almost all applications e.g. battery protection, battery charging, LED lighting and so on.

It is Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy