Infineon BSC050N04LS G N-Channel MOSFET, 85 A, 40 V Enhancement, 8-Pin TDSON BSC050N04LSGATMA1

Subtotal (1 reel of 5000 units)*

€1,235.00

(exc. VAT)

€1,520.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.247€1,235.00

*price indicative

RS Stock No.:
170-2275
Mfr. Part No.:
BSC050N04LSGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

85A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON

Series

BSC050N04LS G

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

36nC

Maximum Power Dissipation Pd

57W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

870mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Width

6.35mm

Length

5.49mm

Automotive Standard

No

The Infineon BSC050N04LS G OptiMOS 40V is a perfect choice for synchronous rectification in Switched Mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

Highest system efficiency

Less paralleling required

Increased power density

System cost reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy