Infineon BSC050N04LS G N-Channel MOSFET, 85 A, 40 V Enhancement, 8-Pin TDSON BSC050N04LSGATMA1
- RS Stock No.:
- 171-1928
- Distrelec Article No.:
- 304-36-973
- Mfr. Part No.:
- BSC050N04LSGATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
In Stock
- Plus 7,280 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.706 | €7.06 |
*price indicative
- RS Stock No.:
- 171-1928
- Distrelec Article No.:
- 304-36-973
- Mfr. Part No.:
- BSC050N04LSGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | BSC050N04LS G | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 870mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series BSC050N04LS G | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 870mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
The Infineon BSC050N04LS G OptiMOS 40V is a perfect choice for synchronous rectification in Switched Mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Highest system efficiency
Less paralleling required
Increased power density
System cost reduction
Related links
- Infineon BSC050N04LS G N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC050N04LSGATMA1
- Infineon BSC12DN20NS3 G N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC12DN20NS3GATMA1
- Infineon BSC500N20NS3 G N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC500N20NS3GATMA1
- Infineon ISC N-Channel N-Channel Mosfet 120 V Enhancement, 8-Pin PG-TDSON-8 ISC078N12NM6ATMA1
- Infineon BSZ12DN20NS3 G N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSDSON-8
- Infineon BSZ12DN20NS3 G N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSDSON-8 BSZ12DN20NS3GATMA1
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN NTTFS5C454NLTAG
