onsemi NTMFS005N N-Channel MOSFET, 105 A, 100 V Enhancement, 5-Pin DFN NTMFS005N10MCLT1G

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
221-6719
Mfr. Part No.:
NTMFS005N10MCLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

100V

Package Type

DFN

Series

NTMFS005N

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

5.1mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

55nC

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

175°C

Width

1.1mm

Standards/Approvals

Beryllium Free, Pb-Free, RoHS

Length

5.3mm

Height

6.3mm

Automotive Standard

No

The ON Semiconductor industrial power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.

Low RDS(on) to minimize conduction losses

Low QG and capacitance to minimize driver losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy