onsemi NTMFS1D7N N-Channel MOSFET, 170 A, 30 V Enhancement, 5-Pin DFN NTMFS1D7N03CGT1G
- RS Stock No.:
- 221-6729
- Mfr. Part No.:
- NTMFS1D7N03CGT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 1500 units)*
€654.00
(exc. VAT)
€804.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.436 | €654.00 |
*price indicative
- RS Stock No.:
- 221-6729
- Mfr. Part No.:
- NTMFS1D7N03CGT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | NTMFS1D7N | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.74mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 87W | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 6.3mm | |
| Length | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series NTMFS1D7N | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.74mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 87W | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 6.3mm | ||
Length 5.3mm | ||
Automotive Standard No | ||
The ON Semiconductor 30V of power MOSFET used 170 A of drain current with single N−channel. It improve inrush current management and improve system efficiency.
Low RDS(on) to minimize conduction losses
Low capacitance to minimize driver losses
Related links
- onsemi NTMFS1D7N N-Channel MOSFET 30 V Enhancement, 5-Pin DFN NTMFS1D7N03CGT1G
- onsemi NVMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H824N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5H663NLT1G
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS005N N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
