DiodesZetex ZXMN3A01Z N-Channel MOSFET, 3.3 A, 30 V Enhancement, 3-Pin SOT-89 ZXMN3A01ZTA

Subtotal (1 reel of 2000 units)*

€294.00

(exc. VAT)

€362.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.147€294.00

*price indicative

RS Stock No.:
170-8997
Mfr. Part No.:
ZXMN3A01ZTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.3A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-89

Series

ZXMN3A01Z

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2.12W

Forward Voltage Vf

950mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

2.6mm

Standards/Approvals

No

Height

1.6mm

Length

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy