Microchip TN2524 N-Channel MOSFET, 360 A, 240 V Enhancement, 3-Pin SOT-89 TN2524N8-G
- RS Stock No.:
- 264-8918
- Mfr. Part No.:
- TN2524N8-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€1,738.00
(exc. VAT)
€2,138.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.869 | €1,738.00 |
*price indicative
- RS Stock No.:
- 264-8918
- Mfr. Part No.:
- TN2524N8-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 360A | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | SOT-89 | |
| Series | TN2524 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 360A | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type SOT-89 | ||
Series TN2524 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold (2.0V max.)
High input impedance
Low input capacitance (125pF max.)
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TN2524 N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89 TN2524N8-G
- Microchip TN2510 N-Channel Single MOSFETs 100 V Enhancement, 3-Pin SOT-89 TN2510N8-G
- Microchip VN2460 N-Channel Single MOSFETs 600 V Enhancement, 3-Pin SOT-89 VN2460N8-G
- Microchip VN3205 N-Channel MOSFET 50 V MOSFET, 3-Pin SOT-89
- Microchip DN3525 N-Channel Single MOSFETs 250 V Depletion, 3-Pin SOT-89 DN3525N8-G
- Microchip TP2510 Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-89 TP2510N8-G
- Microchip VP2450 Type P-Channel MOSFET 500 V Enhancement, 3-Pin SOT-89 VP2450N8-G
- Nexperia BSS87 N-Channel MOSFET 200 V Enhancement, 3-Pin SOT-89
