onsemi FCH N-Channel MOSFET, 75 A, 650 V Enhancement, 4-Pin TO-247 FCH023N65S3L4

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.98

(exc. VAT)

€30.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€24.98
10 - 99€21.53
100 +€18.66

*price indicative

Packaging Options:
RS Stock No.:
172-4616
Mfr. Part No.:
FCH023N65S3L4
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

650V

Series

FCH

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

222nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

595W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

15.8mm

Standards/Approvals

No

Width

5.2mm

Height

22.74mm

Automotive Standard

No

COO (Country of Origin):
CN
SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

700 V @ TJ = 150 oC

Higher system reliability at low temperature operation

Ultra Low Gate Charge (Typ. Qg = 78 nC)

Lower switching loss

Low Effective Output Capacitance (Typ. Coss(eff.) = 715 pF)

Lower switching loss

Optimized Capacitance

Lower peak Vds and lower Vgs oscillation

Typ. RDS(on) = 62 mΩ

Wave soldering guarantee

Computing

Telecomunication

Industrial

Telecom / Server

Solar inverter / UPS

EVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy