Microchip TN2106 N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin TO-92 TN2106N3-G

Subtotal (1 bag of 1000 units)*

€613.00

(exc. VAT)

€754.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.613€613.00

*price indicative

RS Stock No.:
177-9692
Mfr. Part No.:
TN2106N3-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

300mA

Maximum Drain Source Voltage Vds

60V

Series

TN2106

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.8V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

740mW

Maximum Operating Temperature

150°C

Length

5.08mm

Standards/Approvals

No

Width

4.06mm

Height

5.33mm

Automotive Standard

No

COO (Country of Origin):
TW
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Free from secondary breakdown

Low power drive requirement

Ease of paralleling

Low CISS and fast switching speeds

Excellent thermal stability

Integral source-drain diode

High input impedance and high gain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy