Microchip TN2106 N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin TO-92 TN2106N3-G
- RS Stock No.:
- 177-9850
- Distrelec Article No.:
- 304-38-567
- Mfr. Part No.:
- TN2106N3-G
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
- Plus 780 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.613 | €12.26 |
| 40 - 80 | €0.584 | €11.68 |
| 100 + | €0.528 | €10.56 |
*price indicative
- RS Stock No.:
- 177-9850
- Distrelec Article No.:
- 304-38-567
- Mfr. Part No.:
- TN2106N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TN2106 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.8V | |
| Maximum Power Dissipation Pd | 740mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.06mm | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Length | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TN2106 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.8V | ||
Maximum Power Dissipation Pd 740mW | ||
Maximum Operating Temperature 150°C | ||
Width 4.06mm | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Length 5.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- Microchip TN2106 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 TN2106N3-G
- Microchip TN2106 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 TN2106K1-G
- DiodesZetex DMN601TK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 DMN601TK-7
- DiodesZetex DMN601WK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 DMN601WK-7
- onsemi 2N7002KW N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KW
- onsemi 2N7002K N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002H6327XTSA2
- Nexperia NX7002AK N-Channel MOSFET 60 V Enhancement215
