onsemi NVMFS6H818N N-Channel MOSFET, 123 A, 80 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 178-4309
- Mfr. Part No.:
- NVMFS6H818NT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4309
- Mfr. Part No.:
- NVMFS6H818NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 123A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | DFN | |
| Series | NVMFS6H818N | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 123A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type DFN | ||
Series NVMFS6H818N | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 5.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.
Features
Small Footprint (5x6 mm)
Low RDS(on)
Low QG and Capacitance
NVMFS6H818NWF - Wettable Flank Option
PPAP capable
Benefits
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
48V systems
End Products
Motor Control
DC/DC converter
Load Switch
Related links
- onsemi NVMFS6H818N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NVMFS6H818NT1G
- onsemi NTMFS6H818N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NTMFS6H818NT1G
- onsemi NVMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H824N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5H663NLT1G
- onsemi NVMFS5H663NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
