DiodesZetex DMN6040SE N-Channel MOSFET, 7.1 A, 60 V Enhancement, 4-Pin SOT-223 DMN6040SE-13

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.27

(exc. VAT)

€12.65

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.411€10.28-
100 - 475€0.329€8.2319%
500 - 975€0.275€6.8833%
1000 - 1975€0.253€6.3338%
2000 +€0.237€5.9342%

*price indicative

Packaging Options:
RS Stock No.:
182-7066
Mfr. Part No.:
DMN6040SE-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.1A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

DMN6040SE

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

55mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

22.4nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

1.65mm

Length

6.55mm

Standards/Approvals

No

Width

3.55mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

100% Unclamped Inductive Switch (UIS) Test in Production

Low On-Resistance

Lead-free finish

Halogen and Antimony Free. “Green” Device

Applications

Motor Control

Transformer Driving Switch

DC-DC Converters

Power Management Functions

Uninterrupted Power Supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy