DiodesZetex DMP Type P-Channel MOSFET, 4.3 A, 20 V Enhancement, 3-Pin SOT-23 DMP2045U-7

Subtotal (1 reel of 3000 units)*

€291.00

(exc. VAT)

€357.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.097€291.00

*price indicative

RS Stock No.:
182-6911
Mfr. Part No.:
DMP2045U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

DMP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.2W

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1mm

Width

1.4mm

Length

3mm

Automotive Standard

AEC-Q101

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

ESD Protected Gate

Totally Lead-Free

Halogen and Antimony Free. “Green” Device

Applications

DC-DC Converters

Power Management Functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy