DiodesZetex DMP Type P-Channel MOSFET, 600 mA, 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- RS Stock No.:
- 182-6920
- Mfr. Part No.:
- DMP45H21DHE-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€597.50
(exc. VAT)
€735.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.239 | €597.50 |
*price indicative
- RS Stock No.:
- 182-6920
- Mfr. Part No.:
- DMP45H21DHE-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 450V | |
| Package Type | SOT-223 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.2nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 12.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Width | 3.55mm | |
| Length | 6.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 450V | ||
Package Type SOT-223 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.2nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 12.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Width 3.55mm | ||
Length 6.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This 450V enhancement mode P-channel MOSFET provides users with a competitive specification offering efficient power handling capability, high impedance and is free from thermal runaway and thermally induced secondary breakdown. Applications benefiting from this device include a variety of Telecom and general high voltage switching circuits.
Low Gate Drive
Low Input Capacitance
Fast Switching Speed
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Load Switching
Uninterrupted Power Supply
Related links
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223 STN3N45K3
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVP0545GTA
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMP21D6UFD-7
