DiodesZetex DMP Type P-Channel MOSFET, 55 A, 40 V Enhancement, 4-Pin TO-252 DMPH4013SK3-13

Subtotal (1 reel of 2500 units)*

€1,040.00

(exc. VAT)

€1,280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.416€1,040.00

*price indicative

RS Stock No.:
182-6922
Mfr. Part No.:
DMPH4013SK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

DMP

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.7W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

67nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

2.26mm

Length

6.7mm

Width

6.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Rated to +175°C – Ideal for High Ambient Temperature

Environments

Low On-Resistance

Fast Switching Speed

Lead-free finish

Halogen and Antimony Free. “Green” Device

Applications

Reverse Polarity Protection

Motor Control

Power Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy