onsemi NVMFS6H824N N-Channel MOSFET, 103 A, 80 V Enhancement, 5-Pin DFN NVMFS6H824NT1G
- RS Stock No.:
- 185-9162
- Mfr. Part No.:
- NVMFS6H824NT1G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-9162
- Mfr. Part No.:
- NVMFS6H824NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 103A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NVMFS6H824N | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 115W | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 103A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NVMFS6H824N | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 115W | ||
Maximum Operating Temperature 175°C | ||
Length 5.1mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm)
Low RDS(on)
Low QG and Capacitance
NVMFS6H818NWF − Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Automotive Qualified
Applications
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
48V systems
End Products
Motor Control
Load Switch
DC/DC converter
Related links
- onsemi NVMFS6H824N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS3 N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D5N08XT1G
- onsemi NVMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6D1N08H N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H818N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
