onsemi NVTFS6H888N N-Channel MOSFET, 12 A, 80 V Enhancement, 8-Pin WDFN NVTFS6H888NTAG
- RS Stock No.:
- 185-9125
- Mfr. Part No.:
- NVTFS6H888NTAG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-9125
- Mfr. Part No.:
- NVTFS6H888NTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NVTFS6H888N | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 18W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Height | 750μm | |
| Length | 3.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NVTFS6H888N | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 18W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Height 750μm | ||
Length 3.15mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (3.3 x 3.3 mm)
Low On-Resistance
Low Capacitance
NVTFS6H850NWF − Wettable Flanks Product
PPAP Capable
Compact Design
Minimizes Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Suitable for Automotive Applications
Applications
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
End Products
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVTFS6H888N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H888NTAG
- onsemi NVT N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVT N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H888NLTAG
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H850N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H850NTAG
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H854NTAG
- onsemi UltraFET N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS3572
