onsemi NVT N-Channel MOSFET, 14 A, 80 V Enhancement, 8-Pin WDFN NVTFS6H888NLTAG
- RS Stock No.:
- 202-5751
- Mfr. Part No.:
- NVTFS6H888NLTAG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€42.30
(exc. VAT)
€52.00
(inc. VAT)
Last RS stock
- Final 1,300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.423 | €42.30 |
| 500 - 900 | €0.365 | €36.50 |
| 1000 + | €0.316 | €31.60 |
*price indicative
- RS Stock No.:
- 202-5751
- Mfr. Part No.:
- NVTFS6H888NLTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NVT | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.55mm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Height | 3.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NVT | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Operating Temperature 175°C | ||
Length 3.55mm | ||
Width 800μm | ||
Standards/Approvals No | ||
Height 3.55mm | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor N channel MOSFET runs with 14 Ampere and 80 Volts. It has a small footprint for compact design with low RDS(on) to minimize conduction losses.
AEC Q101 qualified
RoHS compliant
Pb free
Wettable flank product
Related links
- onsemi NVT N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H850N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H850NTAG
- onsemi UltraFET N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS3572
- onsemi NTTFS6H850N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NTTFS6H850NTAG
- onsemi NVTFS6H888N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H888NTAG
- onsemi NVTFS6H854N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H854NTAG
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
