onsemi NVMFS5C406NL N-Channel MOSFET, 362 A, 40 V Enhancement, 5-Pin DFN NVMFS5C406NLT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.24

(exc. VAT)

€22.435

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.648€18.24
50 - 95€3.144€15.72
100 +€2.728€13.64

*price indicative

Packaging Options:
RS Stock No.:
189-0435
Mfr. Part No.:
NVMFS5C406NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

362A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Series

NVMFS5C406NL

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

179W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

149nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

6.1mm

Standards/Approvals

No

Height

1.05mm

Width

5.1mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wet table Flank Option available for Enhanced Optical Inspection.

Small Footprint (5x6 mm)

Low RDS(on)

Low QG and Capacitance

NVMFS5C404NLWF - Wettable Flank Optic

PPAP Capable

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical

Applications

Reverser Battery protection

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

End Products

Solenoid Driver - ABS, Fuel injection

Motor Control - EPS, Wipers, Fans, Seats, etc.

Load Switch - ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy