onsemi NTMJS1D4N06CL N-Channel MOSFET, 262 A, 60 V Enhancement, 8-Pin LFPAK NTMJS1D4N06CLTWG

Subtotal (1 reel of 3000 units)*

€5,700.00

(exc. VAT)

€7,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.90€5,700.00

*price indicative

RS Stock No.:
201-3407
Mfr. Part No.:
NTMJS1D4N06CLTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

262A

Maximum Drain Source Voltage Vds

60V

Series

NTMJS1D4N06CL

Package Type

LFPAK

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.3Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

103nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

180W

Maximum Operating Temperature

175°C

Width

1.3mm

Height

5mm

Length

4.9mm

Standards/Approvals

RoHS

Automotive Standard

No

The ON Semiconductor 60V N-channel MOSFET has industrial power in a 5x6mm is used for compact and efficient design and including high thermal performance and it is also these device are Pb-free and are RoHS compliant.

Low minimize conduction losses

Low QG and capacitance to minimize driver losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy