onsemi NTMJS1D4N06CL N-Channel MOSFET, 262 A, 60 V Enhancement, 8-Pin LFPAK NTMJS1D4N06CLTWG
- RS Stock No.:
- 201-3408
- Mfr. Part No.:
- NTMJS1D4N06CLTWG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€21.43
(exc. VAT)
€26.36
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €2.143 | €21.43 |
| 100 - 240 | €1.848 | €18.48 |
| 250 + | €1.603 | €16.03 |
*price indicative
- RS Stock No.:
- 201-3408
- Mfr. Part No.:
- NTMJS1D4N06CLTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 262A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | LFPAK | |
| Series | NTMJS1D4N06CL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.3Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 103nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 180W | |
| Maximum Operating Temperature | 175°C | |
| Height | 5mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 262A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type LFPAK | ||
Series NTMJS1D4N06CL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.3Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 103nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 180W | ||
Maximum Operating Temperature 175°C | ||
Height 5mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Automotive Standard No | ||
The ON Semiconductor 60V N-channel MOSFET has industrial power in a 5x6mm is used for compact and efficient design and including high thermal performance and it is also these device are Pb-free and are RoHS compliant.
Low minimize conduction losses
Low QG and capacitance to minimize driver losses
Related links
- onsemi NTMJS1D4N06CL N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK NTMJS1D4N06CLTWG
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS1D3N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS1D5N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D5N04CLTWG
- onsemi NTMJS0D9N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS0D9N04CLTWG
- onsemi NTMJS1D0N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS1D0N04CTWG
- onsemi NVMJS1D3N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D3N04CTWG
- onsemi NTMYS1D2N04CL N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMYS1D2N04CLTWG
