onsemi NTB N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 7-Pin TO-263 NTBG025N065SC1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-7663
Mfr. Part No.:
NTBG025N065SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

1.2kV

Series

NTB

Package Type

TO-263

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

22V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

4.5V

Maximum Power Dissipation Pd

117W

Typical Gate Charge Qg @ Vgs

164nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) MOSFET - EliteSiC, 19 mohm, 650 V, M2, D2PAK-7L Silicon Carbide (SiC) MOSFET - 19 mohm, 650 V, M2, D2PAK−7L


The ON Semiconductor NTB series of a silicon carbide mosfet uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition with the low on resistance and compact chip size. It ensures a low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

Used in telecommunication

Ultra low gate charge

High speed switching and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy