onsemi NTB N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 7-Pin TO-263 NTBG060N065SC1
- RS Stock No.:
- 254-7664
- Mfr. Part No.:
- NTBG060N065SC1
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€4,820.80
(exc. VAT)
€5,929.60
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | €6.026 | €4,820.80 |
| 1600 - 1600 | €5.906 | €4,724.80 |
| 2400 + | €5.788 | €4,630.40 |
*price indicative
- RS Stock No.:
- 254-7664
- Mfr. Part No.:
- NTBG060N065SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTB | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 4.5V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 74nC | |
| Maximum Power Dissipation Pd | 117W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTB | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 4.5V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 74nC | ||
Maximum Power Dissipation Pd 117W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, D2PAK-7L
The ON Semiconductor NTB series of a silicon carbide mosfet uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition with the low on resistance and compact chip size. It ensures a low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Higher system reliability
Ultra low gate charge
High speed switching and low capacitance
Related links
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG060N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG022N120M3S
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG025N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin HPSOF-8L NTBL045N065SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET & Diode 1.2 kV Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 NTBG040N120SC1
