STMicroelectronics SCT30N120H N-Channel SiC Power Module, 45 A, 1.2 kV Enhancement, 3-Pin Hip-247 SCT30N120H
- RS Stock No.:
- 204-3952
- Mfr. Part No.:
- SCT30N120H
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-3952
- Mfr. Part No.:
- SCT30N120H
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SCT30N120H | |
| Channel Type | N | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current (Id) | 45 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | Hip-247 | |
| Maximum Drain Source Resistance (Rds) | 0.09 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SCT30N120H | ||
Channel Type N | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current (Id) 45 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type Hip-247 | ||
Maximum Drain Source Resistance (Rds) 0.09 Ω | ||
Mount Type Through Hole | ||
- COO (Country of Origin):
- CN
The STMicroelectronics silicon carbide Power MOSFET is produced exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temperature. The outstanding thermal properties of the SiC material, combined with the devices housing in the proprietary HiP247 package, allows designers to use an industry standard outline with significantly improved thermal capability. These features render the device perfectly suitable for high-efficiency and high power density applications.
Very tight variation of on-resistance vs. temperature
Very high operating junction temperature capability (TJ = 200°C)
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCT30N120H N-Channel SiC Power Module 1200 V Enhancement, 3-Pin Hip-247 SCT30N120H
- STMicroelectronics SCTWA35N65G2V N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTWA35N65G2V N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247 SCTWA35N65G2V
- STMicroelectronics SCT10N120H N-Channel SiC Power Module 1200 V Enhancement, 3-Pin Hip-247 SCT10N120H
- STMicroelectronics SCT N-Channel SiC Power Module 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel SiC Power Module 1200 V Depletion, 3-Pin Hip-247 SCT20N120AG
- STMicroelectronics SCT N-Channel SiC Power Module 1200 V Depletion, 3-Pin Hip-247 SCT10N120AG
- STMicroelectronics N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
