onsemi PowerTrench N-Channel MOSFET, 139 A, 150 V N, 3-Pin TO-220 NTP5D0N15MC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€35.95

(exc. VAT)

€44.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€7.19€35.95
50 - 95€6.196€30.98
100 +€5.374€26.87

*price indicative

Packaging Options:
RS Stock No.:
205-2459
Mfr. Part No.:
NTP5D0N15MC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

139A

Maximum Drain Source Voltage Vds

150V

Series

PowerTrench

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

75nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

214W

Maximum Operating Temperature

150°C

Length

27.6mm

Height

4.66mm

Standards/Approvals

No

Width

9.66mm

Automotive Standard

No

The ON Semiconductor shielded gate Power Trench N-Channel MOSFET has a drain to source voltage rating of 150V and a continuous drain current rating of 139A. This devices is Pb-Free, Halogen Free/BFR Free and are RoHS compliant.

Drain to source on resistance is 5.0mohm

50% Lower Qrr than other MOSFET Suppliers

Lowers switching noise/EMI

100% UIL tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy