DiodesZetex DMN10H220LFDF N-Channel MOSFET, 2.2 A, 100 V Enhancement, 6-Pin UDFN DMN10H220LFDF-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€13.50

(exc. VAT)

€16.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.27€13.50
100 - 200€0.236€11.80
250 - 450€0.231€11.55
500 - 950€0.21€10.50
1000 +€0.189€9.45

*price indicative

Packaging Options:
RS Stock No.:
213-9152
Mfr. Part No.:
DMN10H220LFDF-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.2A

Maximum Drain Source Voltage Vds

100V

Package Type

UDFN

Series

DMN10H220LFDF

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

225mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

1.1W

Typical Gate Charge Qg @ Vgs

6.7nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

630μm

Width

2.05mm

Length

2.05mm

Automotive Standard

AEC-Q101

The DiodesZetex DMN10H220LFDF series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy