DiodesZetex DMTH10 N-Channel MOSFET, 20.1 kA, 100 V Enhancement, 8-Pin PowerDI5060 DMTH10H4M5LPS-13
- RS Stock No.:
- 206-0158
- Mfr. Part No.:
- DMTH10H4M5LPS-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€2,520.00
(exc. VAT)
€3,100.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.008 | €2,520.00 |
*price indicative
- RS Stock No.:
- 206-0158
- Mfr. Part No.:
- DMTH10H4M5LPS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20.1kA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | DMTH10 | |
| Package Type | PowerDI5060 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.7W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20.1kA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series DMTH10 | ||
Package Type PowerDI5060 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.7W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 100V,8 pin N-channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, this device is ideal for use in notebook battery power management and load switch. Its gate-source voltage is 20V with 2.7 W thermal power dissipation.
Low on-resistance
Fast switching speed
Related links
- DiodesZetex DMTH10 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060 DMTH10H4M5LPS-13
- DiodesZetex DMTH61M8SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMTH15H017SPS N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH4004 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH41 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH10H009LPSQ N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH31M7LPSQ N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
