Infineon OptiMOS N-Channel MOSFET, 40 A, 40 V N, 8-Pin PQFN BSZ034N04LSATMA1

Subtotal (1 reel of 5000 units)*

€1,780.00

(exc. VAT)

€2,190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.356€1,780.00

*price indicative

RS Stock No.:
214-4338
Mfr. Part No.:
BSZ034N04LSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.6mΩ

Channel Mode

N

Maximum Power Dissipation Pd

52W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.4mm

Length

3.4mm

Height

1.1mm

Automotive Standard

No

Infineon OptiMOS Series MOSFET, 40V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - BSZ034N04LSATMA1


This MOSFET is a surface-mount N-channel switching transistor designed for power conversion and high-current applications. It operates across a wide temperature span and is intended for compact, board-mounted designs where low conduction loss and fast switching are required.

Features and Benefits:


• Very low on-resistance 4.6mΩ reduces conduction losses
• High continuous drain current 40A supports heavy loads
• 40V drain-source rating enables mid-voltage power stages
• Typical gate charge 25nC yields faster switching response
• Power dissipation 52W permits substantial heat handling
• Gate-source limit 20V protects against excessive drive voltages

Applications


• Suitable for DC-DC converter switching stages
• Ideal for synchronous rectification in power supplies
• Used with motor-drive half-bridge circuits
• Can be used for battery management and power distribution
• Appropriate for high-current point-of-load modules

What mounting approach does it require on a board?


It is supplied in a PQFN surface-mount package designed for soldered PCB attachment and thermal conduction through the package land pattern.

How does its thermal range affect deployment?


Rated from -55 to 150°C it can be placed in environments with extreme ambient and elevated junction temperatures, subject to appropriate thermal design.

What gate drive considerations apply for switching performance?


With a typical gate charge of 25nC, designers should provide sufficient gate-drive current to achieve targeted transition speeds while managing EMI.

Is it configured for enhancement-mode operation?


The device uses an N-channel conduction mode suitable for low-side and high-side configurations when paired with appropriate gate drive and level shifting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy