Infineon OptiMOS 3 N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin TSDSON BSZ050N03LSGATMA1

Subtotal (1 pack of 25 units)*

€9.30

(exc. VAT)

€11.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,925 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.372€9.30

*price indicative

Packaging Options:
RS Stock No.:
827-5249
Mfr. Part No.:
BSZ050N03LSGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

30V

Series

OptiMOS 3

Package Type

TSDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

50W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

26nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.4mm

Width

3.4mm

Height

1.1mm

Automotive Standard

No

RoHS Status: Not Applicable

Infineon OptiMOS™3 Power MOSFETs, up to 40V


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS

Optimized technology for DC/DC converters

Qualified according to JEDEC1) for target applications

N-channel, logic level

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Pb-free plating

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy