Infineon OptiMOS N-Channel MOSFET, 105 A, 40 V Enhancement, 8-Pin PQFN BSZ040N04LSGATMA1

Subtotal (1 reel of 5000 units)*

€1,710.00

(exc. VAT)

€2,105.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.342€1,710.00

*price indicative

RS Stock No.:
215-2470
Mfr. Part No.:
BSZ040N04LSGATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

69W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

64nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Ideal for fast switching applications

RoHS compliant - halogen free

MSL1 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy