Infineon OptiMOS N-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-220 IPP057N06N3GXKSA1

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€36.55

(exc. VAT)

€44.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.731€36.55-
100 - 200€0.665€33.259%
250 - 450€0.621€31.0515%
500 - 1200€0.583€29.1520%
1250 +€0.576€28.8021%

*price indicative

RS Stock No.:
215-2536
Mfr. Part No.:
IPP057N06N3GXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

OptiMOS

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

115W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

82nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Ideal for fast switching applications

RoHS compliant - halogen free

MSL1 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy