Infineon StrongIRFET N-Channel MOSFET, 97 A, 100 V Enhancement, 3-Pin TO-262 IRFSL4410ZPBF
- RS Stock No.:
- 215-2602
- Mfr. Part No.:
- IRFSL4410ZPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €10.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€74.65
(exc. VAT)
€91.80
(inc. VAT)
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.493 | €74.65 | - |
| 100 - 200 | €1.39 | €69.50 | €10.30 |
| 250 - 450 | €1.354 | €67.70 | €34.75 |
| 500 - 950 | €1.319 | €65.95 | €87.00 |
| 1000 + | €1.286 | €64.30 | €207.00 |
*price indicative
- RS Stock No.:
- 215-2602
- Mfr. Part No.:
- IRFSL4410ZPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 97A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-262 | |
| Series | StrongIRFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 230W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 97A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-262 | ||
Series StrongIRFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 230W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Strong IRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. It has applications such us high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard through-hole power package
High-current rating
Related links
- Infineon StrongIRFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IRFSL4410ZPBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7446PBF
- Infineon StrongIRFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRF100P218XKMA1
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS7534TRLPBF
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
