ROHM Dual HP 2 N-Channel MOSFET, 80 A, 30 V Enhancement, 8-Pin HSOP HP8K24TB
- RS Stock No.:
- 215-9751
- Mfr. Part No.:
- HP8K24TB
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-9751
- Mfr. Part No.:
- HP8K24TB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | HSOP | |
| Series | HP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 31W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Height | 1.1mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type HSOP | ||
Series HP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 31W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Height 1.1mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Rohm power MOSFET having voltage rating of 30V. It has low on resistance. It is mainly used in switching and DC-DC converter.
Pb free
RoHS compliant
Related links
- ROHM Dual HP 2 N-Channel MOSFET 30 V Enhancement, 8-Pin HSOP HP8K24TB
- ROHM Dual (Nch+Pch) HP8 2 Type P 16.5 A 8-Pin HSOP-8 HP8MB5TB1
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
- ROHM Nch+Nch HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE7TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC7TB1
- ROHM HP8 2 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB7TB1
- ROHM Nch+Nch HP8 2 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB6TB1
