ROHM RUC N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 RUC002N05HZGT116
- RS Stock No.:
- 215-9928
- Mfr. Part No.:
- RUC002N05HZGT116
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9928
- Mfr. Part No.:
- RUC002N05HZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | RUC | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series RUC | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm small signal MOSFET featured with very fast switching. It is mainly used in switching circuit, low side loadswitch and relay driver.
Pb free
RoHS compliant
Related links
- ROHM RUC N-Channel MOSFET 50 V, 3-Pin SOT-23
- ROHM RYC002N05 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BVSS13L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138L
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
